Part Details for PEANOM1160 by Pasternack Enterprises
Overview of PEANOM1160 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANOM1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANOM1160-ND
|
DigiKey | WiFi 6e, 2400-2500/4900-7250 MHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$93.2700 / $105.9900 | Buy Now |
DISTI #
PEANOM1160
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Omni, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.25 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. WiFi 6e, 2400-2500/4900-7250 MHz 4/7 dBi, Stick Omni, N Female. The PEANOM1160 WiFi 6e Stick Omni Antenna from Pasternack is a high performance omnidirectional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It features a Type N Female connector, UV protection, omni-directional patterns for outdoor or indoor use. The PEANOM1160 is ideally suited for 802.11 protocols including 802.11ax as well as IoT, Zigbee and Bluetooth. The Pasternack high performance omni PEANOM1160 is a rugged antenna providing broad coverage, low latency, increased network capacity and 4 dBi gain. This N Type Female omnidirectional antenna is suitable for commercial radios and access points in public and private networks that are equipped with N Male connectors. Pasternack’s PEANOM1160 supports 2.4, 5 and 6 GHz bands. This WiFi 6e PEANOM1160 omni antenna N Type Female connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Pasternack products. Min Qty: 1 Package Multiple: 1 | 7 |
|
$93.2700 / $105.9900 | Buy Now |