Part Details for PEANMOB1001-SM by Pasternack Enterprises
Overview of PEANMOB1001-SM by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANMOB1001-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANMOB1001-SM-ND
|
DigiKey | 617-7125 MHz, 2-5 dBi Gain, Omni Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
23 In Stock |
|
$56.4700 / $65.6600 | Buy Now |
DISTI #
PEANMOB1001-SM
|
Pasternack Enterprises US | Key Specifications. Antenna Type Omni Polarization Vertical Minimum Frequency 617 MHz Maximum Frequency 7.125 GHz Connector Series SMA Connector Gender Male Nominal Gain 2 dBi Maximum Input VSWR 1.5:1. 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, SMA-Male Connector. The PEANMOB1001-SM from Pasternack is an omnidirectional antenna with a 5 dBi gain that transmits high-power signals and faster speed. This in-building antenna comes with a magnetic NMO mount specifically designed for high-performance applications. Our high-quality omni antenna is available in white color and can be procured with no order limit. This vertically polarized antenna has a frequency range of 617 to 7125 MHz, which is ideal for indoor low-profile, in-building, and mobile applications. The NMO-type magnetic mount on Pasternack's PEANMOB1001-SM omnidirectional antenna makes it an ideal solution when the portability of the antenna is needed. This NMO antenna mount is constructed with a heavy-duty magnet to ensure secure mounting. The magnetic base allows a temporary plug-and-play installation. No drilling is required for the installation of this antenna mount, making it easy to fine-tune the antenna location. This magnetic mount has a SMA male connector and can be used for WLAN, Wi-Fi, public safety, and mobile RF applications. Pasternack has one of the largest in-stock selections of omnidirectional in-building antennas with the same-day shipment. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal vertically polarized antenna with a magnetic NMO mount for your requirements. Min Qty: 1 Package Multiple: 1 | 23 |
|
$56.4700 / $65.6600 | Buy Now |