Part Details for PEANGPS1014 by Pasternack Enterprises
Overview of PEANGPS1014 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANGPS1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANGPS1014-ND
|
DigiKey | 31.5 dBi Active GPS/BeiDou Magne Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
149 In Stock |
|
$29.8000 / $34.6500 | Buy Now |
DISTI #
PEANGPS1014
|
Pasternack Enterprises US | Key Specifications. Antenna Type GPS Active Polarization RHCP Minimum Frequency 1.559 GHz Maximum Frequency 1.577 GHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.5:1. 31.5 dBi Active GPS/BeiDou Magnet Mount Antenna RHCP 1561/1575 MHz, RG174 SMA Male IPX6. Pasternack’s Active GNSS Antenna PEANGPS1014 is Right Hand Circular Polarized with an integrated Neodymium Rare Earth Magnet for a secure mount. The PEANGPS1014 is an active GPS L1 and BDS B1 band antenna with 31.5 dBi Gain. These Magnet Mount active GNSS antenna units are ideally suited for use on vehicles where low profile, low drag, non-penetrating style antennas are needed. Our GNSS antenna specialists are ready and available to answer any questions you may have on the PEANGPS1014. This high quality SMA male antenna meets GPS L1 and BDS B1 requirements by operating in the 1559 MHz to 1577 MHz frequency range. The PEANGPS1014 GNSS antenna series from Pasternack are designed for mobile, vehicle, or fleet servies to receive GNSS signals from satellite constellations to triangulate geolocations for navigation, tracking, and surveying. Min Qty: 1 Package Multiple: 1 | 149 |
|
$29.8000 / $34.6500 | Buy Now |