Part Details for PEANFP1065 by Pasternack Enterprises
Overview of PEANFP1065 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEANFP1065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANFP1065-ND
|
DigiKey | RFID ANTENNA 902MHZ-928MHZ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$100.1900 / $113.8500 | Buy Now |
DISTI #
PEANFP1065
|
Pasternack Enterprises US | Key Specifications. Antenna Type Flat Panel Polarization RHCP Minimum Frequency 902 MHz Maximum Frequency 928 MHz Connector 1 Polarity Standard Connector Series N Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.5:1. 902 to 928 MHz, RFID Flat Panel Antenna, 1.5 dBi Gain, Type N Male, EVA Radome, RHCP. Pasternack's PEANFP1065 is a RHCP RFID flat panel antenna. The PEANFP1065 with a 1.5 dBi gain nominal is a Directional antenna. Our 902 to 928 MHz antenna has N Male connector, With an impedance of 50 Ohms and max input power of 20 Watts, the PEANFP1065 flat panel RHCP antenna is well suited for Radio Frequency Identification tag reading applications. This 902-928 MHz 1.5 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy, Pasternack's RFID PEANFP1065 has a radome made of EVA in Black color and comes from a facility certified to ISO 9001:2015. This N Male connectized Antenna has an overall length of 11 in, width of 5 in, and weighs 0.2866 lbs. Use our on-line ordering system to purchase your PEANFP1065 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 3 |
|
$100.1900 / $113.8500 | Buy Now |