Part Details for PEAD250B-14 by TT Electronics / Power Partners
Overview of PEAD250B-14 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEAD250B-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PEAD250B-14-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 250W Min Qty: 1 Lead time: 40 Weeks Container: Bag |
94 In Stock |
|
$81.4174 / $94.8800 | Buy Now |
DISTI #
000000000006392159
|
Sager | Desktop AC Adapters Min Qty: 1 | 0 |
|
$98.8800 / $132.1300 | Buy Now |