Part Details for PEAD16025BHMF00 by BOYD Laconia
Overview of PEAD16025BHMF00 by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEAD16025BHMF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-PEAD16025BHMF00
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 12VDC, 42.8CFM, 5.76W, Ball, Restart, PWM+FG Signal RoHS: Compliant | 0 |
|
$12.4900 / $12.9900 | Order Now |
DISTI #
000000000006350977
|
Sager | DC Fans Axial Fan, 60x60x25mm, 12VDC, 42.8CFM, 5.76W, Ball, Restart, PWM+FG Signal Min Qty: 100 | 0 |
|
$10.6100 / $16.3800 | Buy Now |