Part Details for PEAD150C-12 by TT Electronics / Power Partners
Results Overview of PEAD150C-12 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEAD150C-12 Information
PEAD150C-12 by TT Electronics / Power Partners is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PEAD150C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PEAD150C-12-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 150W Min Qty: 1 Lead time: 19 Weeks Container: Bag |
32 In Stock |
|
$36.4353 / $48.5800 | Buy Now |
DISTI #
000000000006392149
|
Sager | Desktop AC Adapters Min Qty: 1 | 0 |
|
$59.7100 / $79.7900 | Buy Now |