We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Key Specifications, Connector Series 1: Banana, Connector Gender 1: Plug, Connector Polarity 1: Stan... dard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Series 2: Banana, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RD18AWGWire, RF Cable Type: Red Wire. Banana Plug to Banana Plug Cable 36 Inch Length Using Red Wire. Very low frequency equipment test lead cable assembly PE9930-36-R from Pasternack is manufactured to a high standard of quality. This Pasternack RF test lead is built with a banana cable connector on side 1. Our banana test lead assembly has a banana connector on side 2. Banana to banana RF test equipment lead cable is manufactured with plug gender for side 1 and plug for side 2. Banana plug to banana plug cable test lead for RF is constructed with Red Wire cable and the impedance is. PE9930-36-R Banana plug to banana plug test equipment lead using Red Wire cable has a 36 inch length. Pasternack banana to banana Red Wire very low frequency cable test equipment lead is part of over 40,000 RF, microwave and millimeter wave components from supplier Pasternack. Our test equipment lead with banana to banana connectors and Red Wire cable is in-stock and Pasternack is where to buy your breakout test lead cable for same day shipping throughout the United States and internationally, as with all other Pasternack radio frequency parts. Custom low frequency equipment test lead cable assemblies can be built and shipped quickly from our Irvine, CA location in the United States.moreMin Qty:1Package Multiple:1