There are no models available for this part yet.
Overview of PE9910 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE9910 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE9910-ND
|
DigiKey | Mini Alligator Clip to 75 Ohm BN Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
51 In Stock |
|
$21.1500 / $24.5900 | Buy Now | |
DISTI #
PE9910
|
Pasternack Enterprises US | BNC FEMALE TO MINIATURE ALLIGATOR CLIPS APPROX. 6" LONG RED & BLACK LEADS. Min Qty: 1 Package Multiple: 1 | 51 |
|
$21.1500 / $24.5900 | Buy Now |