Part Details for PE9855/NF-10 by Pasternack Enterprises
Overview of PE9855/NF-10 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9855/NF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE9855/NF-10
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-75, Gain Min: 10, Beam Width, 3dB V: 49.2, Beam Width, 3dB H: 50.2, Frequency, Min: 10 GHz, Frequency, Max: 15 GHz. WR-75 Standard Gain Horn Antenna Operating From 10 GHz to 15 GHz With a Nominal 10 dB Gain N Female Input Connector. PE9855/NF-10 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-75 input and a waveguide to coaxial transition adapter. Our WR-75 standard gain horn antenna has a waveguide to coax adapter transition with a N connector input that is female gender. WR-75 standard gain horn waveguide antenna with N input has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. Pasternack PE9855/NF-10 WR-75 waveguide horn standard gain antenna is rated at a nominal 10 dB gain. Our 10 dB standard gain horn WR-75 waveguide antenna with N adapter has a vertical beam width of 49.2 and horizontal of 50.2 degrees at 3 dB. Pasternack is where to buy a WR-75 standard waveguide gain horn antenna with WR-75 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-75 standard waveguide horn antenna with N female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,244.3500 / $1,352.5500 | Buy Now |