Part Details for PE9853B-20 by Pasternack Enterprises
Overview of PE9853B-20 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9853B-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9853B-20-ND
|
DigiKey | WR-51 Waveguide Standard Gain Ho Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$968.0000 / $1,100.0000 | Buy Now |
DISTI #
PE9853B-20
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-51, Frequency, Min: 15 GHz, Frequency, Max: 22 GHz. WR-51 Waveguide Standard Gain Horn Antenna, 15 GHz to 22 GHz Frequency Range, 20 dBi Gain, Flange. PE9853B-20 WR-51 standard gain horn antenna is also known as a waveguide horn. This WR-51 standard gain horn antenna has a 20 dB nominal gain and a square cover flange. Our 20 dB WR-51 horn antenna has a minimum frequency of 15 GHz and a maximum frequency of 22 GHz. WR 51 standard gain horn waveguide antenna PE9853B-20 has a vertical beam width of and horizontal of degrees at 3 dB. This WR51 standard gain horn antenna with 20 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-51 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 12 |
|
$968.0000 / $1,100.0000 | Buy Now |