PE9852/2F-15 by: Pasternack Enterprises

Part Details for PE9852/2F-15 by Pasternack Enterprises

Results Overview of PE9852/2F-15 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PE9852/2F-15 Information

PE9852/2F-15 by Pasternack Enterprises is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.

RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.

Price & Stock for PE9852/2F-15

Part # Distributor Description Stock Price Buy
DISTI # PE9852/2F-15
Pasternack Enterprises US Key Specifications, Waveguide Size: WR-42, Gain Min: 15, Beam Width, 3dB V: 31.3, Beam Width, 3dB H:... 31.5, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz. WR-42 Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz With a Nominal 15 dB Gain 2.92mm Female Input Connector. PE9852/2F-15 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-42 input and a waveguide to coaxial transition adapter. Our WR-42 standard gain horn antenna has a waveguide to coax adapter transition with a 2.92mm connector input that is female gender. WR-42 standard gain horn waveguide antenna with 2.92mm input has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. Pasternack PE9852/2F-15 WR-42 waveguide horn standard gain antenna is rated at a nominal 15 dB gain. Our 15 dB standard gain horn WR-42 waveguide antenna with 2.92mm adapter has a vertical beam width of 31.3 and horizontal of 31.5 degrees at 3 dB. Pasternack is where to buy a WR-42 standard waveguide gain horn antenna with WR-42 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-42 standard waveguide horn antenna with 2.92mm female interface can ship worldwide the same day that it is purchased as with our other available RF parts. more Min Qty: 1 Package Multiple: 1 0
  • 1 $1,560.0000
  • 5 $1,497.6000
  • 10 $1,435.2000
$1,435.2000 / $1,560.0000 Buy Now

Part Details for PE9852/2F-15

PE9852/2F-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In