PE9849
Pasternack Enterprises

Overview of PE9849 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE9849 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE9849
Pasternack Enterprises US Key Specifications, Waveguide Size: WR-102, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 7 GHz, Maximum Frequency: 11 GHz, Maximum VSWR: 1.4:1. WR-102 Square Cover Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz. PE9849 WR-102 waveguide to coax adapter is also known as a WR-102 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-102 to SMA connector and has a female gender. Our WR-102 to SMA female waveguide adapter transition has a end launch design and has a square cover flange. Pasternack end launch WR-102 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. WR102 waveguide to SMA transition adapter to coax PE9849 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-102 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 0
  • 1 $347.3100
  • 10 $333.4200
  • 25 $319.5300
  • 100 $305.6300
$305.6300 / $347.3100 Buy Now

CAD Models for PE9849 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE9849 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE9849 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE9849 would you like to use for your alert(s)?
  • Please alert me when PE9849 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE9849 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE9849 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE9849 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE9849.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE9849 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: