Part Details for PE9838 by Pasternack Enterprises
Overview of PE9838 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE9838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9838-ND
|
DigiKey | WR-137 CPR-137G Grooved Flange t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
33 In Stock |
|
$475.2000 / $540.0000 | Buy Now |
DISTI #
PE9838
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-137, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 5.85 GHz, Maximum Frequency: 8.2 GHz, Maximum VSWR: 1.3:1. WR-137 CPR-137G Grooved Flange to N Female Waveguide to Coax Adapter Operating from 5.85 GHz to 8.2 GHz. PE9838 WR-137 waveguide to coax adapter is also known as a WR-137 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-137 to type N connector and has a female gender. Our WR-137 to type N female waveguide adapter transition has a right angle design and has a CPR-137G flange. Pasternack right angle WR-137 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 5.85 GHz and a maximum frequency of 8.2 GHz. WR137 waveguide to N type transition adapter to coax PE9838 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-137 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 33 |
|
$496.8000 / $540.0000 | Buy Now |
Part Details for PE9838
PE9838 CAD Models
PE9838 Part Data Attributes
|
PE9838
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9838
Pasternack Enterprises
WAVEGUIDE ADAPTER; WAVEGUIDE TO N FEMALE; WITH O-RING GROOVE (O-RING NOT SUPPLIED); WAVEGUIDE: CPR-137G; FREQUENCY RANGE: 5.85 - 8.20 GHz
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |