There are no models available for this part yet.
Overview of PE9834 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE9834 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE9834-ND
|
DigiKey | WR-284 CMR-284 Flange to SMA Fem Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$1,592.8000 / $1,810.0000 | Buy Now | |
DISTI #
PE9834
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-284, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.6 GHz, Maximum Frequency: 3.95 GHz, Maximum VSWR: 1.25:1. WR-284 CMR-284 Flange to SMA Female Waveguide to Coax Adapter Operating from 2.6 GHz to 3.95 GHz. PE9834 WR-284 waveguide to coax adapter is also known as a WR-284 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-284 to SMA connector and has a female gender. Our WR-284 to SMA female waveguide adapter transition has a right angle design and has a CMR-284 flange. Pasternack right angle WR284 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. WR284 waveguide to SMA transition adapter to coax PE9834 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-284 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 9 |
|
$1,665.2000 / $1,810.0000 | Buy Now |