Part Details for PE9820 by Pasternack Enterprises
Overview of PE9820 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9820-ND
|
DigiKey | WR-112 Square Type Flange to N F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$558.8000 / $635.0000 | Buy Now |
DISTI #
PE9820
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-112, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7.05 GHz, Maximum Frequency: 10 GHz, Maximum VSWR: 1.3:1. WR-112 Square Type Flange to N Female Waveguide to Coax Adapter Operating from 7.05 GHz to 10 GHz. PE9820 WR-112 waveguide to coax adapter is also known as a WR-112 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR112 to N type connector and has a female gender. Our WR 112 to type N female waveguide adapter transition has a right angle design and has a square type flange. Pasternack right angle WR-112 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. WR-112 waveguide to type N transition adapter to coax PE9820 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-112 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$584.2000 / $635.0000 | Buy Now |
Part Details for PE9820
PE9820 CAD Models
PE9820 Part Data Attributes
|
PE9820
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9820
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9820 |