Part Details for PE9813A by Pasternack Enterprises
Overview of PE9813A by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9813A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9813A-ND
|
DigiKey | WR-42 UG-597/U Square Cover Flan Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$121.4400 / $138.0000 | Buy Now |
DISTI #
PE9813A
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-42, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Male, Waveguide Adapter Style: Right Angle, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Maximum VSWR: 1.4:1. WR-42 UG-595/U Square Cover Flange to 2.92mm Male Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz. PE9813A WR-42 waveguide to coax adapter is also known as a WR-42 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR42 to 2.92mm connector and has a male gender. Our WR-42 to 2.92mm male waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-42 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. WR-42 waveguide to 2.92mm transition adapter to coax PE9813A is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-42 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$126.9600 / $138.0000 | Buy Now |