Part Details for PE9759 by Pasternack Enterprises
Overview of PE9759 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE9759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9759-ND
|
DigiKey | 75 Ohm F Male to 75 Ohm F Female Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$134.9900 / $149.9900 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER | 5 |
|
$52.0000 | Buy Now |
DISTI #
PE9759
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: F, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm F Male to 75 Ohm F Female Adapter. Type F adapter PE9759 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type F to type F adapter is a in-series coaxial adapter design. This 75 Ohm type F adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. Type F male to type F female adapter is one of the many RF components that ship same day as they are ordered. PE9759 male F type to female F type adapter has a straight body. This Pasternack straight F type coax adapter is a in-line RF adapter. Our male type F to female type F adapter PE9759 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type F to type F radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 7 |
|
$128.9900 / $149.9900 | Buy Now |
Part Details for PE9759
PE9759 CAD Models
PE9759 Part Data Attributes:
|
PE9759
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9759
Pasternack Enterprises
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9759 |