Part Details for PE9733 by Pasternack Enterprises
Overview of PE9733 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for PE9733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9733-ND
|
DigiKey | RP-SMA Female to N Male Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
39 In Stock |
|
$87.7100 / $101.9900 | Buy Now |
DISTI #
PE9733
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. RP-SMA Female to N Male Adapter. SMA adapter PE9733 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to type N adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. Reverse polarity SMA female to type N male adapter is one of the many RF components that ship same day as they are ordered. PE9733 female SMA to male N type adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male type N adapter PE9733 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 39 |
|
$87.7100 / $101.9900 | Buy Now |
Part Details for PE9733
PE9733 CAD Models
PE9733 Part Data Attributes
|
PE9733
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9733
Pasternack Enterprises
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9733 |