Part Details for PE9714 by Pasternack Enterprises
Overview of PE9714 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9714-ND
|
DigiKey | TNC Female to FME Jack Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2153 In Stock |
|
$6.8300 / $7.5900 | Buy Now |
DISTI #
PE9714
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: FME, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. TNC Female to FME Jack Adapter. TNC adapter PE9714 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to FME adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC female to FME jack adapter is one of the many RF components that ship same day as they are ordered. PE9714 female TNC to jack FME adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to jack FME adapter PE9714 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to FME radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 2153 |
|
$6.5300 / $7.5900 | Buy Now |
Part Details for PE9714
PE9714 CAD Models
PE9714 Part Data Attributes:
|
PE9714
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9714
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9714 |