PE9711 by: Pasternack Enterprises

Part Details for PE9711 by Pasternack Enterprises

Results Overview of PE9711 by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PE9711 Information

PE9711 by Pasternack Enterprises is an RF Adapter.
RF Adapters are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for PE9711

Part # Distributor Description Stock Price Buy
DISTI # 3985-PE9711-ND
DigiKey COAX ADAPT BNC TO FME Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 2480
In Stock
  • 1 $2.0800
  • 25 $1.9760
  • 50 $1.8720
  • 100 $1.7888
$1.7888 / $2.0800 Buy Now
DISTI # PE9711
Pasternack Enterprises US Key Specifications, Connector Series 1: FME, Connector Gender 1: Jack, Connector Polarity 1: Standar... d, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. FME Jack to BNC Male Adapter. FME adapter PE9711 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our FME to BNC adapter is a between series coaxial adapter design. This 50 Ohm FME adapter is precision manufactured to RF components industry specifications. FME jack to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9711 jack FME to male BNC adapter has a straight body. This Pasternack straight FME coax adapter is a in-line RF adapter. Our jack FME to male BNC adapter PE9711 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This FME to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. more Min Qty: 1 Package Multiple: 1 2480
  • 1 $2.0000
  • 25 $1.9000
  • 50 $1.8000
  • 100 $1.7200
$1.7200 / $2.0000 Buy Now

Part Details for PE9711

PE9711 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In