Part Details for PE9701 by Pasternack Enterprises
Overview of PE9701 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9701-ND
|
DigiKey | UHF Male to FME Plug Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2849 In Stock |
|
$25.2800 / $29.3900 | Buy Now |
DISTI #
PE9701
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: UHF, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: FME, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. UHF Male to FME Plug Adapter. UHF adapter PE9701 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our UHF to FME adapter is a between series coaxial adapter design. This 50 Ohm UHF adapter is precision manufactured to RF components industry specifications. UHF male to FME plug adapter is one of the many RF components that ship same day as they are ordered. PE9701 male UHF to plug FME adapter has a straight body. This Pasternack straight UHF coax adapter is a in-line RF adapter. Our male UHF to plug FME adapter PE9701 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This UHF to FME radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 2849 |
|
$25.2800 / $29.3900 | Buy Now |