Part Details for PE9693 by Pasternack Enterprises
Overview of PE9693 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9693-ND
|
DigiKey | SMA Female to 1.0/2.3 Jack Adapt Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
150 In Stock |
|
$87.2900 / $96.9900 | Buy Now |
DISTI #
PE9693
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.0/2.3, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Female to 1.0/2.3 Jack Adapter. SMA adapter PE9693 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to 1.0/2.3 adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA female to 1.0/2.3 jack adapter is one of the many RF components that ship same day as they are ordered. PE9693 female SMA to jack 1.0/2.3 adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to jack 1.0/2.3 adapter PE9693 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to 1.0/2.3 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 150 |
|
$83.4100 / $96.9900 | Buy Now |