Part Details for PE9627 by Pasternack Enterprises
Overview of PE9627 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9627-ND
|
DigiKey | 75 Ohm N Male to 75 Ohm TNC Fema Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2326 In Stock |
|
$59.3300 / $68.9900 | Buy Now |
|
Quest Components | 12 |
|
$80.6888 / $94.9280 | Buy Now | |
|
Quest Components | 1 |
|
$68.9872 | Buy Now | |
DISTI #
PE9627
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm N Male to 75 Ohm TNC Female Adapter. Type N adapter PE9627 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a between series coaxial adapter design. This 75 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. Type N male to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9627 male type N to female TNC adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male N type to female TNC adapter PE9627 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 2326 |
|
$59.3300 / $68.9900 | Buy Now |