Part Details for PE9571 by Pasternack Enterprises
Overview of PE9571 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9571-ND
|
DigiKey | SC Female to BNC Female Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$73.0900 / $84.9900 | Buy Now |
DISTI #
PE9571
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SC Female to BNC Female Adapter. SC adapter PE9571 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SC to BNC adapter is a between series coaxial adapter design. This 50 Ohm SC adapter is precision manufactured to RF components industry specifications. SC female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9571 female SC to female BNC adapter has a straight body. This Pasternack straight SC coax adapter is a in-line RF adapter. Our female SC to female BNC adapter PE9571 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 10 |
|
$73.0900 / $84.9900 | Buy Now |