Part Details for PE9526 by Pasternack Enterprises
Overview of PE9526 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9526-ND
|
DigiKey | MMCX Jack to MCX Jack Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$134.9900 / $149.9900 | Buy Now |
DISTI #
PE9526
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MMCX, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. MMCX Jack to MCX Jack Adapter. MMCX adapter PE9526 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MMCX to MCX adapter is a between series coaxial adapter design. This 50 Ohm MMCX adapter is precision manufactured to RF components industry specifications. MMCX jack to MCX jack adapter is one of the many RF components that ship same day as they are ordered. PE9526 jack MMCX to jack MCX adapter has a straight body. This Pasternack straight MMCX coax adapter is a in-line RF adapter. Our jack MMCX to jack MCX adapter PE9526 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MMCX to MCX radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 18 |
|
$128.9900 / $149.9900 | Buy Now |