Part Details for PE9366 by Pasternack Enterprises
Overview of PE9366 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PE9366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6249
|
Newark | Bulkhead Mount Isolated Ground 75 Ohm Bnc Female To 75 Ohm Bnc Female Adapter |Pasternack Enterprises PE9366 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | RF STRAIGHT ADAPTER | 1 |
|
$15.9000 | Buy Now |
DISTI #
PE9366
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 500 MHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Mount Isolated Ground 75 Ohm BNC Female to 75 Ohm BNC Female Adapter. BNC adapter PE9366 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 75 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 500 MHz. BNC female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9366 female BNC to female BNC adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to female BNC adapter PE9366 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.5900 / $12.3100 | Buy Now |
Part Details for PE9366
PE9366 CAD Models
PE9366 Part Data Attributes
|
PE9366
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9366
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9366 |