Part Details for PE9360 by Pasternack Enterprises
Overview of PE9360 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE9360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5687
|
Newark | N Female To Hn Female Adapter |Pasternack Enterprises PE9360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9360-ND
|
DigiKey | N Female to HN Female Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
317 In Stock |
|
$80.9900 / $89.9900 | Buy Now |
|
LCSC | - Other industrial control products ROHS | 5 |
|
$100.7898 | Buy Now |
DISTI #
PE9360
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. N Female to HN Female Adapter. Type N adapter PE9360 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to HN adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications. Type N female to HN female adapter is one of the many RF components that ship same day as they are ordered. PE9360 female N type to female HN adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female N type to female HN adapter PE9360 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 315 |
|
$77.3900 / $89.9900 | Buy Now |
Part Details for PE9360
PE9360 CAD Models
PE9360 Part Data Attributes:
|
PE9360
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9360
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9360 |