There are no models available for this part yet.
Overview of PE9313 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE9313 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE9313-ND
|
DigiKey | N Male to SMB Jack Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
749 In Stock |
|
$82.5500 / $95.9900 | Buy Now | |
DISTI #
PE9313
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to SMB Jack Adapter. Type N adapter PE9313 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to SMB adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications. N type male to SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9313 male type N to jack SMB adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our male type N to jack SMB adapter PE9313 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 746 |
|
$82.5500 / $95.9900 | Buy Now |