Part Details for PE9301 by Pasternack Enterprises
Overview of PE9301 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9301-ND
|
DigiKey | GR874 to C Female Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$93.8300 / $101.9900 | Buy Now |
DISTI #
PE9301
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: GR874, Connector Gender 1: Sexless, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Silver. GR874 to C Female Adapter. GR874 adapter PE9301 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our GR874 to type C adapter is a between series coaxial adapter design. This 50 Ohm GR874 adapter is precision manufactured to RF components industry specifications. GR874 sexless to type C female adapter is one of the many RF components that ship same day as they are ordered. PE9301 sexless GR874 to female C type adapter has a straight body. This Pasternack straight GR874 coax adapter is a in-line RF adapter. Our sexless GR874 to female type C adapter PE9301 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This GR874 to C type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 9 |
|
$93.8300 / $101.9900 | Buy Now |