Part Details for PE9299 by Pasternack Enterprises
Results Overview of PE9299 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE9299 Information
PE9299 by Pasternack Enterprises is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PE9299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9299-ND
|
DigiKey | N Male to LC Female Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$244.6300 / $277.9900 | Buy Now |
DISTI #
PE9299
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: LC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to LC Female Adapter. Type N adapter PE9299 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to LC adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications. Type N male to LC female adapter is one of the many RF components that ship same day as they are ordered. PE9299 male type N to female LC adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male type N to female LC adapter PE9299 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to LC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 15 |
|
$255.7500 / $277.9900 | Buy Now |
Part Details for PE9299
PE9299 CAD Models
PE9299 Part Data Attributes
|
PE9299
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9299
Pasternack Enterprises
RF Connector Adapter
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9299 |