Part Details for PE9297 by Pasternack Enterprises
Overview of PE9297 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9297-ND
|
DigiKey | MHV Male to BNC Female Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
767 In Stock |
|
$55.0300 / $63.9900 | Buy Now |
DISTI #
PE9297
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MHV, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. MHV Male to BNC Female Adapter. MHV adapter PE9297 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MHV to BNC adapter is a in-series coaxial adapter design. This 50 Ohm MHV adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 300 MHz. MHV male to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9297 male MHV to female BNC adapter has a straight body. This Pasternack straight MHV coax adapter is a in-line RF adapter. Our male MHV to female BNC adapter PE9297 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MHV to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 771 |
|
$55.0300 / $63.9900 | Buy Now |
Part Details for PE9297
PE9297 CAD Models
PE9297 Part Data Attributes
|
PE9297
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9297
Pasternack Enterprises
RF Connector Adapter
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |