Part Details for PE9232 by Pasternack Enterprises
Overview of PE9232 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9232-ND
|
DigiKey | 75 Ohm SMB Plug to 50 Ohm BNC Fe Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1592 In Stock |
|
$83.4100 / $96.9900 | Buy Now |
DISTI #
PE9232
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm SMB Plug to 50 Ohm BNC Female Adapter. SMB adapter PE9232 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to BNC adapter is a between series coaxial adapter design. This 75 Ohm to 50 Ohm SMB adapter is precision manufactured to RF components industry specifications. SMB plug to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9232 plug SMB to female BNC adapter has a straight body. This Pasternack straight SMB coax adapter is a in-line RF adapter. Our plug SMB to female BNC adapter PE9232 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 1592 |
|
$83.4100 / $96.9900 | Buy Now |
Part Details for PE9232
PE9232 CAD Models
PE9232 Part Data Attributes
|
PE9232
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9232
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9232 |