There are no models available for this part yet.
Overview of PE9230 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE9230 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE9230-ND
|
DigiKey | 50 Ohm BNC Male to 75 Ohm SMB Pl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
44 In Stock |
|
$55.0300 / $63.9900 | Buy Now | |
DISTI #
PE9230
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm BNC Male to 75 Ohm SMB Plug Adapter. BNC adapter PE9230 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to SMB adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm BNC adapter is precision manufactured to RF components industry specifications. BNC male to SMB plug adapter is one of the many RF components that ship same day as they are ordered. PE9230 male BNC to plug SMB adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our male BNC to plug SMB adapter PE9230 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 44 |
|
$55.0300 / $63.9900 | Buy Now |