Part Details for PE92252B2-000U-A99 by SUNON USA
Overview of PE92252B2-000U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for PE92252B2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE92252B2-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 24V 180mA 4.32W 4200RPM 70CFM 45dBA Panel Mount - Bulk (Alt: PE92252B2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327035
|
RS | Fan, DC,24V,70.0CFM,180A,4.32W,4200RPM,45.0dBA,2BALL,92X92X25mm, AutoRestart | Sunon Fans PE92252B2-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2300 / $19.2300 | Buy Now |
DISTI #
000000000003431026
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 70CFM, 0.3H2O, Ball, Wire, Auto Restart | 0 |
|
Buy Now |