Part Details for PE9217 by Pasternack Enterprises
Overview of PE9217 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9217-ND
|
DigiKey | Precision N Male to 7mm Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$462.0000 / $525.0000 | Buy Now |
DISTI #
PE9217
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7mm, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision N Male to 7mm Adapter. Type N adapter PE9217 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to 7mm adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Type N male to 7mm sexless adapter is one of the many RF components that ship same day as they are ordered. PE9217 male type N to sexless 7mm adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our male type N to sexless 7mm adapter PE9217 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to 7mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 45 |
|
$483.0000 / $525.0000 | Buy Now |
Part Details for PE9217
PE9217 CAD Models
PE9217 Part Data Attributes
|
PE9217
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9217
Pasternack Enterprises
RF Connector Adapter, 7MM-N, Plug-plug
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 7MM-N | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU | |
Contact Style | COAX | |
Insulator Material | POLYPHENYLENE OXIDE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
VSWR | 1.15 |