Part Details for PE92103NL by Pulse Electronics Corporation
Overview of PE92103NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE92103NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S612300034362
|
Chip1Stop | Inductor Power Toroid 28.4uH/35uH 20% 2.6A 37mOhm DCR RDL RoHS: Compliant pbFree: No | 855 |
|
$0.3540 | Buy Now |