Part Details for PE9210 by Pasternack Enterprises
Overview of PE9210 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PE9210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9210-ND
|
DigiKey | HN Male to HN Male Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
180 In Stock |
|
$78.2500 / $90.9900 | Buy Now |
|
LCSC | Other industrial control products | 2 |
|
$96.8292 | Buy Now |
DISTI #
PE9210
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. HN Male to HN Male Adapter. HN adapter PE9210 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to HN adapter is a in-series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. HN male to HN male adapter is one of the many RF components that ship same day as they are ordered. PE9210 male HN to male HN adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our male HN to male HN adapter PE9210 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 182 |
|
$78.2500 / $90.9900 | Buy Now |
Part Details for PE9210
PE9210 CAD Models
PE9210 Part Data Attributes
|
PE9210
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9210
Pasternack Enterprises
RF Connector Adapter, HN-HN, Male-Male, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | HN-HN | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | PE9210 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |