Part Details for PE9207 by Pasternack Enterprises
Overview of PE9207 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for PE9207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9207-ND
|
DigiKey | C Tee Adapter Female-Male-Female Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
179 In Stock |
|
$122.1100 / $141.9900 | Buy Now |
DISTI #
PE9207
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: C, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: C, Connector Gender 3: Female, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. C Tee Adapter Female-Male-Female. Type C adapter PE9207 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type C to type C adapter is a in-series coaxial adapter design. This 50 Ohm C type adapter is precision manufactured to RF components industry specifications. Type C female to type C male adapter is one of the many RF components that ship same day as they are ordered. PE9207 female type C to male type C adapter has a tee body. This Pasternack tee type C adapter is also known as a type C T connector. Our female C type to male C type adapter PE9207 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type C to type C radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 179 |
|
$122.1100 / $141.9900 | Buy Now |
Part Details for PE9207
PE9207 CAD Models
PE9207 Part Data Attributes
|
PE9207
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9207
Pasternack Enterprises
RF Connector Adapter
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER |