Part Details for PE9205 by Pasternack Enterprises
Overview of PE9205 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PE9205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9205-ND
|
DigiKey | HN Male to HN Female Right Angle Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
378 In Stock |
|
$75.6700 / $87.9900 | Buy Now |
|
LCSC | Other industrial control products | 5 |
|
$99.6433 | Buy Now |
DISTI #
PE9205
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. HN Male to HN Female Right Angle Adapter. HN adapter PE9205 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to HN adapter is a in-series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. HN male to HN female adapter is one of the many RF components that ship same day as they are ordered. PE9205 male HN to female HN adapter has a right angle body. This Pasternack right angle HN coax adapter is a 90 degree right angle RF elbow adapter. Our male HN to female HN adapter PE9205 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 385 |
|
$76.5300 / $88.9900 | Buy Now |
Part Details for PE9205
PE9205 CAD Models
PE9205 Part Data Attributes
|
PE9205
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9205
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9205 |