Part Details for PE91745 by Pasternack Enterprises
Overview of PE91745 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91745-ND
|
DigiKey | SMPM Female to SMPM Female Sprin Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$90.0300 / $104.6900 | Buy Now |
DISTI #
PE91745
|
Pasternack Enterprises US | Key Specifications. Connector Series 1 Mini SMP Connector Gender 1 Female Connector Impedance 1 50 Ohm Connector Series 2 Mini SMP Connector Gender 2 Female Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 40 GHz Connector Body Material 1 Passivated Stainless Steel Connector Body Material 2 Passivated Stainless Steel. SMPM Female to SMPM Female Spring-loaded Adapter (Bullet), L=0.74 inch., Pasternack's PE91745 Mini SMP female to Mini SMP female adapter is part of our full line of RF components available for same-day shipping. Our Mini SMP to Mini SMP adapter has a female to female gender configuration and is built of durable stainless steel. PE91745 Mini SMP female to Mini SMP female adapter operates to 40 GHz. This Mini SMP to Mini SMP adapter allows for easier connections in tight spaces. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Certain adapter configurations can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. An RF, microwave or millimeter wave adapter is connected to the equipment, and the commonly changed connection is made with the adapter which can be easily replaced when it wears out after high usage, such adapters are referred to as connector savers. Pasternack also offers bulkhead, panel mount, hermetically sealed, reverse polarity, and isolated ground adapter varieties to serve all of your RF, microwave and millimeter wave needs. Min Qty: 1 Package Multiple: 1 | 7 |
|
$90.0300 / $104.6900 | Buy Now |