Part Details for PE9172 by Pasternack Enterprises
Overview of PE9172 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE9172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0359
|
Newark | Pasternack Bulkhead Mount Isolated Ground Bnc Female To Bnc Female Bulkhead Mount Adapter |Pasternack Enterprises PE9172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE9172-ND
|
DigiKey | Bulkhead Mount Isolated Ground B Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3023 In Stock |
|
$36.2800 / $42.1900 | Buy Now |
DISTI #
PE9172
|
FDH Electronics | Connector Min Qty: 1 | 30 |
|
$52.0140 / $69.0360 | Buy Now RFQ |
DISTI #
PE9172
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Bulkhead Mount Isolated Ground BNC Female to BNC Female Bulkhead Mount Adapter. BNC adapter PE9172 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. BNC female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9172 female BNC to female BNC adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to female BNC adapter PE9172 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 3023 |
|
$36.2800 / $42.1900 | Buy Now |
Part Details for PE9172
PE9172 CAD Models
PE9172 Part Data Attributes
|
PE9172
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9172
Pasternack Enterprises
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
VSWR | 1.5 |