Part Details for PE91493 by Pasternack Enterprises
Results Overview of PE91493 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE91493 Information
PE91493 by Pasternack Enterprises is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PE91493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM5847
|
Newark | Sma Male To Sma Female Radius Right Angle Gold Plated Stainless Steel Adapter |Pasternack Enterprise... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.2100 / $188.5900 | Buy Now |
DISTI #
3985-PE91493-ND
|
DigiKey | COAX ADAPT SMA TO SMA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1529 In Stock |
|
$79.5912 / $92.5500 | Buy Now |
Part Details for PE91493
PE91493 CAD Models
PE91493 Part Data Attributes
|
PE91493
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE91493
Pasternack Enterprises
Panel Mount, Male-Female,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA ADAPTER | |
Contact Gender | MALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
VSWR | 1.2 |