Part Details for PE9142 by Pasternack Enterprises
Overview of PE9142 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE9142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9142-ND
|
DigiKey | SMA Female to SMB Plug Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
390 In Stock |
|
$31.3100 / $34.7900 | Buy Now |
DISTI #
PE9142
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Female to SMB Plug Adapter. SMA adapter PE9142 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMB adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMA female to SMB plug adapter is one of the many RF components that ship same day as they are ordered. PE9142 female SMA to plug SMB adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to plug SMB adapter PE9142 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 390 |
|
$29.9200 / $34.7900 | Buy Now |
Part Details for PE9142
PE9142 CAD Models
PE9142 Part Data Attributes:
|
PE9142
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9142
Pasternack Enterprises
RF Connector Adapter, SMA-SMB, Jack-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMB | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NI,NI | |
Contact Gender | FEMALE-MALE | |
Contact Material | BRASS,BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED-SNAP | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.3 |