Part Details for PE91380 by Pasternack Enterprises
Overview of PE91380 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9728
|
Newark | Sma Female To Ssmc Plug Adapter |Pasternack Enterprises PE91380 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE91380-ND
|
DigiKey | SMA Female to SSMC Plug Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
115 In Stock |
|
$68.7900 / $79.9900 | Buy Now |
DISTI #
PE91380
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Female to SSMC Plug Adapter. SMA adapter PE91380 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SSMC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. SMA female to SSMC plug adapter is one of the many RF components that ship same day as they are ordered. PE91380 female SMA to plug SSMC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to plug SSMC adapter PE91380 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SSMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 115 |
|
$68.7900 / $79.9900 | Buy Now |