Part Details for PE91345 by Pasternack Enterprises
Overview of PE91345 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE91345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91345-ND
|
DigiKey | Snap-On QMA Male to SMA Female A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
562 In Stock |
|
$79.9700 / $92.9900 | Buy Now |
DISTI #
PE91345
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: QMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Snap-On QMA Male to SMA Female Adapter. QMA adapter PE91345 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our QMA to SMA adapter is a between series coaxial adapter design. This 50 Ohm QMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. QMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91345 male QMA to female SMA adapter has a straight body. This Pasternack straight QMA coax adapter is a in-line RF adapter. Our male QMA to female SMA adapter PE91345 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This QMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 562 |
|
$79.9700 / $92.9900 | Buy Now |