Part Details for PE9116 by Pasternack Enterprises
Overview of PE9116 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for PE9116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9116-ND
|
DigiKey | SMB Jack to SMB Jack Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
342 In Stock |
|
$67.0700 / $77.9900 | Buy Now |
DISTI #
PE9116
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMB Jack to SMB Jack Adapter. SMB adapter PE9116 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to SMB adapter is a in-series coaxial adapter design. This 50 Ohm SMB adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. SMB jack to SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9116 jack SMB to jack SMB adapter has a straight body. This Pasternack straight SMB coax adapter is a in-line RF adapter. Our jack SMB to jack SMB adapter PE9116 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 342 |
|
$67.0700 / $77.9900 | Buy Now |
Part Details for PE9116
PE9116 CAD Models
PE9116 Part Data Attributes
|
PE9116
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9116
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9116 |