There are no models available for this part yet.
Overview of PE91061 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE91061 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE91061-ND
|
DigiKey | Precision SMA Female to SMP Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
67 In Stock |
|
$114.3900 / $129.9900 | Buy Now | |
DISTI #
PE91061
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: 2 Hole Flange, Connector Body Material 2: Passivated Stainless Steel. Precision SMA Female to SMP Male Smooth Bore 2 Hole Flange Mount Adapter. SMA adapter PE91061 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMP adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA female to SMP male adapter is one of the many RF components that ship same day as they are ordered. PE91061 female SMA to male SMP adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male SMP adapter PE91061 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 67 |
|
$119.5900 / $129.9900 | Buy Now |