Part Details for PE91008 by Pasternack Enterprises
Overview of PE91008 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE91008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE91008-ND
|
DigiKey | Precision SMA Male to 2.92mm Fem Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
94 In Stock |
|
$260.4700 / $295.9900 | Buy Now |
DISTI #
PE91008
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. Precision SMA Male to 2.92mm Female Adapter. SMA adapter PE91008 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to 2.92mm adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA male to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91008 male SMA to female 2.92mm adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female 2.92mm adapter PE91008 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 94 |
|
$272.3100 / $295.9900 | Buy Now |
Part Details for PE91008
PE91008 CAD Models
PE91008 Part Data Attributes
|
PE91008
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE91008
Pasternack Enterprises
RF Connector Adapter, SMA-2.9MM, Male-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-2.9MM | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |