Part Details for PE910007 by Pasternack Enterprises
Overview of PE910007 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE910007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE910007
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 1.35mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.35mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 90 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 1.35mm Male to 1.35mm Male Adapter, Engineering Grade. The engineering grade 1.35mm adapter PE910007 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.4:1. This RF adapter has a male to male gender configuration, which provides easier connections in tighter spaces. The 1.35mm to 1.35mm adapter is an engineering grade adapter designed for repeated use in prototyping and lab applications for RF and microwave systems without performance degradation. Our 1.35mm to 1.35mm adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 90 GHz. This engineering grade in-series RF adapter has a dielectric withstanding voltage of 500 Vrms. This 1.35mm male to 1.35mm male adapter is one of the many RF components that ship the same business day as they are ordered. The PE910007 male 1.35mm to male 1.35mm adapter has a straight body. This Pasternack 1.35mm to 1.35mm coax adapter is an in-line RF adapter in an engineering grade design. Our RF adapter is often used to enable connections between two connector types that would otherwise not mate. Our adapter has a maximum insertion loss of 0.758 dB. This engineering grade RF adapter has a 0.335-inch length, 0.335-inch width, and 0.007 lbs weight. The PE910007 adapter from Pasternack is made from a passivated stainless steel connector body and has a beryllium copper center contact. Our 1.35mm male to 1.35mm male radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This engineering grade RF adapter has an operating temperature range of -65 to 165 degrees C. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of 1.35mm to 1.35mm radio frequency engineering grade adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 90 GHz RF adapter that meets your requirements. Min Qty: 1 Package Multiple: 1 | 8 |
|
$636.9800 / $699.9800 | Buy Now |